1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB connector
15
Socket, straight
Perpendicular (to the PCB)
2
5.08 mm
15 A
15 A
H15
Quick-connect
Polycarbonate
51590291519620LF
1 pc(s)
Copper alloy
95 mm
31.1 mm
14.8 mm
+125 °C
-55 °C
DIN (PCB, System 23, IDC, Power)
(L x W x H) 14.8 x 95 x 31.1 mm
(z+d)
DIN 41612
15
Silver plated
Datasheet 1401390 FCI 51590291519620LF PCB connector Total number of pins 15 No. of rows 2 1 pc(s)