
Number
Highlights & Details
IDC socket strip
- Total number of pins 64
- No. of rows 2
- Content 1 pc(s)
Technical specifications
- Connector type
Power strip, straight
- Features
+ strain relief
- CS
2.54 mm
- No. of rows
2
- Pins per row
32
- Total number of pins
64
- Nominal voltage
1000 V
- Nominal current
1 A
- Contact material
Phosphorus bronze
- Content
1 pc(s)
- Connection
Cut & Clip
- Type
IDC Quickie
- Dim
(L x W x H) 81.82 x 6.2 x 13 mm
- Factory colour
Grey
- Height
13 mm
- Length
81.82 mm
- Width
6.2 mm
- Contact surface
Gold plated
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
71600-064LF
- Case material
Thermoplastic UL94V-O
- Max. temperature
+105 °C
- Min. temperature
-65 °C
- Product type
Pin connector
Documents & Downloads
Datasheet
Datasheet 1401727 FCI 71600-064LF Pin connector + strain relief Contact spacing: 2.54 mm Total number of pins: 64 No. of rows: 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1401727 FCI 71600-064LF Pin connector + strain relief Contact spacing: 2.54 mm Total number of pins: 64 No. of rows: 2 1 pc(s)
