
Number
Highlights & Details
IDC socket strip
- Total number of pins 6
- No. of rows 2
- Content 1 pc(s)
Technical specifications
- Connector type
Power strip, straight
- Product type
Pin connector
- CS
2.54 mm
- No. of rows
2
- Pins per row
3
- Total number of pins
6
- Nominal voltage
1000 V
- Nominal current
1 A
- Contact material
Phosphorus bronze
- Content
1 pc(s)
- Connection
Cut & Clip
- Type
IDC Quickie
- Dim
(L x W x H) 8.20 x 6.2 x 13 mm
- Case material
Thermoplastic UL94V-O
- Manufacturer part #
71600-106LF
- Factory colour
Grey
- Width
6.2 mm
- Height
13 mm
- Length
8.20 mm
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-65 °C
- Contact surface
Gold plated
Documents & Downloads
Datasheet
Datasheet 1401702 FCI 71600-106LF Pin connector Contact spacing: 2.54 mm Total number of pins: 6 No. of rows: 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1401702 FCI 71600-106LF Pin connector Contact spacing: 2.54 mm Total number of pins: 6 No. of rows: 2 1 pc(s)



