
Number
Highlights & Details
Straight pin header for print mounting
- Total number of pins 20
- No. of rows 2
- Content 1 pc(s)
Technical specifications
- Connector type
Multipole connector, straight
- Product type
Pin connector
- Features
+ ejector (long)
+ strain relief clip
- CS
2.54 mm
- No. of rows
2
- Pins per row
10
- Total number of pins
20
- Nominal voltage
1500 V AC
- Nominal current
3 A
- Contact material
Phosphorus bronze
- Content
1 pc(s)
- Connection
Print
- Type
IDC Quickie
- Dim
(L x W x H) 8.6 x 44.7 x 26.8 mm
- DIN standard
DIN 41651
- Case material
Thermoplastic UL94V-O
- Manufacturer part #
71918-120LF
- Factory colour
Grey
- Width
44.7 mm
- Height
26.8 mm
- Length
8.6 mm
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+125 °C
- Min. temperature
-65 °C
- Contact surface
Gold plated
- Number of pins
20
Documents & Downloads
Datasheet
Datasheet 1401669 FCI 71918-120LF Pin connector + ejector (long), + strain relief clip Contact spacing: 2.54 mm Total number of pins: 20 N
User & Safety Instructions
User & Safety Instructions 1401669 FCI 71918-120LF Pin connector + ejector (long), + strain relief clip Contact spacing: 2.54 mm Total number of pins: 20 N


