
Number
Highlights & Details
Multi-pin connector angled PCB mounting
- Total number of pins 10
- No. of rows 2
- Content 1 pc(s)
Technical specifications
- Connector type
Multipole connector, right angle
- Product type
Pin connector
- Features
+ ejector (long)
+ strain relief clip
- CS
2.54 mm
- No. of rows
2
- Pins per row
5
- Total number of pins
10
- Nominal voltage
1500 V AC
- Nominal current
3 A
- Contact material
Phosphorus bronze
- Content
1 pc(s)
- Connection
Print
- Type
IDC Quickie
- Dim
(L x W x H) 11.5 x 32 x 26.8 mm
- DIN standard
DIN 41651
- Manufacturer part #
71922-110LF
- Factory colour
Grey
- Width
32 mm
- Height
26.8 mm
- Length
11.5 mm
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+125 °C
- Min. temperature
-65 °C
- Contact surface
Gold plated
- Number of pins
10
Documents & Downloads
Datasheet
Datasheet 1401869 FCI 71922-110LF Pin connector + ejector (long), + strain relief clip Contact spacing: 2.54 mm Total number of pins: 10 N
User & Safety Instructions
User & Safety Instructions 1401869 FCI 71922-110LF Pin connector + ejector (long), + strain relief clip Contact spacing: 2.54 mm Total number of pins: 10 N


