
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin strip, straight
10
Pin connector
2.54 mm
2
5
10
500 V
3 A
Phosphorus bronze
1 pc(s)
IDC Quickie
(L x W x H) 20.4 x 9.2 x 9.57 mm
Thermoplastic UL94V-O
75869-101LF
Blue
9.2 mm
9.57 mm
20.4 mm
Perpendicular (to the PCB)
+125 °C
-65 °C
Gold plated
Datasheet 1401778 FCI 75869-101LF Pin connector Contact spacing: 2.54 mm Total number of pins: 10 No. of rows: 2 1 pc(s)