Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin strip, straight
4
Pin connector
2.54 mm
2
2
4
500 V
3 A
Phosphorus bronze
1 pc(s)
IDC Quickie
(L x W x H) 12.78 x 9.2 x 9.57 mm
Thermoplastic UL94V-O
75869-130LF
Blue
9.2 mm
9.57 mm
12.78 mm
Perpendicular (to the PCB)
+125 °C
-65 °C
Gold plated
Datasheet 1401800 FCI 75869-130LF Pin connector Contact spacing: 2.54 mm Total number of pins: 4 No. of rows: 2 1 pc(s)