
Number
Highlights & Details
Straight pin header for print mounting
- Total number of pins 8
- No. of rows 2
- Content 1 pc(s)
Technical specifications
- Gold plating 0.62 µm
- Connector type
Pin strip, straight
- Pins
8
- Product type
Pin connector
- CS
2.54 mm
- No. of rows
2
- Pins per row
4
- Total number of pins
8
- Nominal voltage
500 V
- Nominal current
3 A
- Contact material
Phosphorus bronze
- Content
1 pc(s)
- Connection
Print
- Type
IDC Quickie
- Dim
(L x W x H) 17.86 x 9.2 x 9.57 mm
- Case material
Thermoplastic UL94V-O
- Manufacturer part #
75869-132LF
- Factory colour
Blue
- Width
9.2 mm
- Height
9.57 mm
- Length
17.86 mm
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+125 °C
- Min. temperature
-65 °C
- Contact surface
Gold plated
Documents & Downloads
Datasheet
Datasheet 1401744 FCI 75869-132LF Pin connector Contact spacing: 2.54 mm Total number of pins: 8 No. of rows: 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1401744 FCI 75869-132LF Pin connector Contact spacing: 2.54 mm Total number of pins: 8 No. of rows: 2 1 pc(s)


