
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.03 / piece)
€ 5.03
plus VAT.
14-day return policy included
Highlights & Details
Socket terminal strip DIN 41612
- No. of rows 2
- Content 1 pc(s)
Technical specifications
- Product type
Edge connector (sockets)
- Total no. of pins
32
- Connector type
Edge connector, straight
- Connector orientation
Perpendicular (to the PCB)
- No. of rows
2
- CS
2.54 mm
- Nominal current
1.5 A
- Nominal current - rounded value
1.5 A
- DIN standard
B
- Pins per row
32
- Connection
Print
- Factory colour
Grey
- Case material
Thermoplastic UL94V-O
- Manufacturer part #
86091326114765V1LF
- Content
1 pc(s)
- Contact material
Copper alloy
- Width
95 mm
- Height
15.6 mm
- Length
8.1 mm
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Type
DIN (PCB, System 23, IDC, Power)
- Dim
(L x W x H) 8.1 x 95 x 15.6 mm
- Configuration
(a+b)
- Nominal voltage
1000 V
- Certification marks
DIN 41612
- Number of pins
32
- Contact surface
Gold plated
Documents & Downloads
Datasheet
Datasheet 1401392 FCI 86091326114765V1LF Edge connector (sockets) Total number of pins 32 No. of rows 2 1 pc(s)




