
Number
Minimum order quantity: 5
Total (€ 0.73 / piece)
€ 0.83
-12 %
€ 3.65
plus VAT.
14-day return policy included
Technical specifications
- Internal thread: UNC 4.40
- Product type
Rivet
- Content
1 pc(s)
- Thread type
UNC 4.40
- Manufacturer part #
863001019TLF
- Material (details)
Steel, nickel-plated
- Compatible with
D-SUB pin strip 9-pin
D-SUB receptacle 9-pin
D-SUB pin strip 15-pin
D-SUB receptacle 15-pin
D-SUB pin strip 25-pin
D-SUB receptacle 25-pin
D-SUB pin strip 37-pin
D-SUB receptacle 37-pin
D-SUB enclosure 9-pin
D-SUB enclosure 15-pin
Show more
- Length
9.10 mm
- Type
863001019TLF
Documents & Downloads
Datasheet
Datasheet 1401418 FCI 863001019TLF 863001019TLF Rivet 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1401418 FCI 863001019TLF 863001019TLF Rivet 1 pc(s)




