
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 6 pc(s))
Total (€ 1.82 / piece)
€ 10.92
plus VAT.
Only 2 Set(s) available
Technical specifications
- UNC 4.40 internal thread
- Product type
Rivet
- Content
6 pc(s)
- Thread type
UNC 4.40
- Manufacturer part #
863001060TLF
- Material (details)
Tin-plated brass
- Compatible with
D-SUB pin strip 9-pin
D-SUB receptacle 9-pin
D-SUB pin strip 15-pin
D-SUB receptacle 15-pin
D-SUB pin strip 25-pin
D-SUB receptacle 25-pin
D-SUB pin strip 37-pin
D-SUB receptacle 37-pin
D-SUB enclosure 9-pin
D-SUB enclosure 15-pin
Show more
- Length
13.90 mm
- Type
863001060TLF
Documents & Downloads
Datasheet
Datasheet 3374314 FCI 863001060TLF 863001060TLF Rivet 6 pc(s)
User & Safety Instructions
User & Safety Instructions 3374314 FCI 863001060TLF 863001060TLF Rivet 6 pc(s)



