
Number
Highlights & Details
IDC socket strip
- Total number of pins 6
- No. of rows 2
- Content 1 pc(s)
Technical specifications
- Connector type
Power strip, straight
- CS
2 mm
- No. of rows
2
- Pins per row
3
- Total number of pins
6
- Nominal voltage
650 V
- Nominal current
1 A
- Contact material
Phosphorus bronze
- Content
1 pc(s)
- Connection
Cut & Clip
- Type
Minitek
- Dim
(L x W x H) 10.6 x 6.6 x 7.8 mm
- Factory colour
Black
- Height
7.8 mm
- Length
10.6 mm
- Width
6.6 mm
- Contact surface
Gold plated
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
89361-706LF
- Case material
Thermoplastic
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Product type
Pin connector
Documents & Downloads
Datasheet
Datasheet 1401788 FCI 89361-706LF Pin connector Contact spacing: 2 mm Total number of pins: 6 No. of rows: 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1401788 FCI 89361-706LF Pin connector Contact spacing: 2 mm Total number of pins: 6 No. of rows: 2 1 pc(s)
