
Number
Highlights & Details
IDC socket strip
- Total number of pins 20
- No. of rows 2
- Content 1 pc(s)
Technical specifications
- Connector type
Power strip, straight
- Product type
Pin connector
- CS
2 mm
- No. of rows
2
- Pins per row
10
- Total number of pins
20
- Nominal voltage
650 V
- Nominal current
1 A
- Contact material
Phosphorus bronze
- Content
1 pc(s)
- Connection
Cut & Clip
- Type
Minitek
- Dim
(L x W x H) 24.6 x 4.8 x 7.5 mm
- Case material
Thermoplastic
- Manufacturer part #
89947-720LF
- Factory colour
Black
- Width
4.8 mm
- Height
7.5 mm
- Length
24.6 mm
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Contact surface
Gold plated
Documents & Downloads
Datasheet
Datasheet 1401647 FCI 89947-720LF Pin connector Contact spacing: 2 mm Total number of pins: 20 No. of rows: 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1401647 FCI 89947-720LF Pin connector Contact spacing: 2 mm Total number of pins: 20 No. of rows: 2 1 pc(s)




