
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.78
15
8% = € 0.06
€ 0.72
25
10% = € 0.08
€ 0.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 0.78 / piece)
€ 0.78
plus VAT.
14-day return policy included
Highlights & Details
Bush case
- Total number of pins 4
- No. of rows 1
- Content 1 pc(s)
Technical specifications
- Connector type
Power strip, straight
- Product type
Pin connector
- CS
2 mm
- No. of rows
1
- Pins per row
4
- Total number of pins
4
- Nominal voltage
650 V
- Nominal current
2 A
- Content
1 pc(s)
- Connection
Crimp
- Type
Minitek
- Dim
(L x W x H) 8.4 x 7.1 x 2.6 mm
- Case material
Thermoplastic
- Manufacturer part #
90312-004LF
- Factory colour
Black
- Width
7.1 mm
- Height
2.6 mm
- Length
8.4 mm
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 1401779 FCI 90312-004LF Pin connector Contact spacing: 2 mm Total number of pins: 4 No. of rows: 1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1401779 FCI 90312-004LF Pin connector Contact spacing: 2 mm Total number of pins: 4 No. of rows: 1 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.




