
Highlights & Details
Sitftleiste angled PCB mounting
- Total number of pins 6
- No. of rows 2
- Content 1 pc(s)
Technical specifications
- Connector type
Pin strip, right angle
- Product type
Pin connector
- CS
2 mm
- No. of rows
2
- Pins per row
3
- Total number of pins
6
- Nominal voltage
650 V
- Nominal current
2 A
- Contact material
Copper alloy
- Content
1 pc(s)
- Connection
Print
- Type
Minitek
- Dim
(L x W x H) 7.4 x 5.9 x 6.1 mm
- Case material
Thermoplastic
- Manufacturer part #
98464-G61-06LF
- Factory colour
Cream
- Width
5.9 mm
- Height
6.1 mm
- Length
7.4 mm
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Contact surface
Gold plated
Documents & Downloads
Datasheet
Datasheet 1401790 FCI 98464-G61-06LF Pin connector Contact spacing: 2 mm Total number of pins: 6 No. of rows: 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1401790 FCI 98464-G61-06LF Pin connector Contact spacing: 2 mm Total number of pins: 6 No. of rows: 2 1 pc(s)




