
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.18
10
7% = € 0.23
€ 2.95
25
10% = € 0.33
€ 2.85
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.18 / piece)
€ 3.18
plus VAT.
14-day return policy included
Highlights & Details
D-SUB Enclosures
- Number of pins: 25
- Plastic
Technical specifications
- Product type
D-SUB housing
- Number of pins
25
- Case material
Plastic
- Cable outlets
1
- Factory colour
Black
- Connection angle
90°
- Content
1 pc(s)
- Manufacturer part #
863093C25ALF
- Features
Enclosure
+ strain relief clip
- Temperature range
-55 °C - +125 °C
- Type
D-SUB
Documents & Downloads
Datasheet
Datasheet 1401438 FCI D-SUB 863093C25ALF D-SUB housing Number of pins: 25 Plastic 90 ° Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1401438 FCI D-SUB 863093C25ALF D-SUB housing Number of pins: 25 Plastic 90 ° Black 1 pc(s)
Information
Information 1401438 FCI D-SUB 863093C25ALF D-SUB housing Number of pins: 25 Plastic 90 ° Black 1 pc(s)






