
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.61
10
7% = € 0.27
€ 3.34
25
11% = € 0.38
€ 3.23
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.61 / piece)
€ 3.61
plus VAT.
Highlights & Details
D-Sub socket
- D-SUB receptacles
- No. of rows: 2
- Number of pins: 25
Technical specifications
- Product type
D-SUB receptacles
- Connector type
Socket, horizontal mount
- Number of pins
25
- Connection
Print
- Connection angle
90°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
D25S13A4GV00LF
- Contact material
Phosphorus bronze
- Contact surface
Gold on nickel
- Features
+ 4-40 internal thread
+ snap hook
- Temperature range
-55 - 125 °C
- Type
D-SUB
Documents & Downloads
Datasheet
Datasheet 1401466 FCI D-SUB D25S13A4GV00LF D-SUB receptacles 90 ° Number of pins: 25 Print 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1401466 FCI D-SUB D25S13A4GV00LF D-SUB receptacles 90 ° Number of pins: 25 Print 1 pc(s)


