
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.92
10
7% = € 0.14
€ 1.78
25
10% = € 0.20
€ 1.72
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.92 / piece)
€ 1.92
plus VAT.
14-day return policy included
Highlights & Details
D-SUB-plug connector
- D-SUB pin strip
- No. of rows: 2
- Number of pins: 25
Technical specifications
- Product type
D-SUB pin strip
- Connector type
Plug, straight
- Number of pins
25
- Connection
Solder bucket
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
DB25P064HTXLF
- Contact material
Copper alloy
- Contact surface
Gold on nickel
- Features
+ clearance hole
+ 2 lateral clamps
- Temperature range
-55 - 125 °C
- Type
D-SUB
Documents & Downloads
Datasheet
Datasheet 1401474 FCI D-SUB DB25P064HTXLF D-SUB pin strip 180 ° Number of pins: 25 Solder bucket 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1401474 FCI D-SUB DB25P064HTXLF D-SUB pin strip 180 ° Number of pins: 25 Solder bucket 1 pc(s)




