
Number
Highlights & Details
Pin strip
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 14
Technical specifications
- Product type
Pin strip (standard)
- Connector type
Pin strip, right angle
- No. of rows
2
- Connector system
wire-to-board
- Series
DUBOX
- CS
2.54 mm
- Pins per row
7
- Total number of pins
14
- Width
9.34 mm
- Pin shape
Rectangular
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Content
1 pc(s)
- Dim
(L x W x H) 17.70 x 9.34 x 7.80 mm
- Connection
Print
- Case material
Polyester
- Manufacturer part #
76383-307LF
- Factory colour
Blue
- Industrial packaging
No
- Insulation material
Polyester
- Contact material
Phosphorus bronze
- Connector contact surface
Nickel plated
- Height
7.80 mm
- Length
17.70 mm
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Type
Dubox / PV / Bergstik
Documents & Downloads
Datasheet
Datasheet 1401608 FCI Pin strip (standard) DUBOX Total number of pins 14 Contact spacing: 2.54 mm 76383-307LF 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1401608 FCI Pin strip (standard) DUBOX Total number of pins 14 Contact spacing: 2.54 mm 76383-307LF 1 pc(s)





