
Number
Highlights & Details
Multi-pin connector RM 2.54 mm
- Content 1 pc(s)
- No. of rows 1
- Pins per row 3
Technical specifications
- Gold plating: 0.62 µm
- Connector type
Pin strip, straight
- Product type
Pin strip (standard)
- No. of rows
1
- Pins per row
3
- Total number of pins
3
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Square
- Nominal voltage
1500 V
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Gold plated
- Contact material
Phosphorus bronze
- Case material
Thermoplastic UL94V-O
- Pin Ø
0.62 mm
- Pin length (receptacle)
5.84 mm
- Pin length (PCB)
3.05 mm
- Separable
Yes
- Dim
(L x W x H) 11.43 x 2.4 x 7.62 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
77311-118-03LF
- Industrial packaging
No
- Content
1 pc(s)
- Width
2.4 mm
- Height
7.62 mm
- Length
11.43 mm
- Max. temperature
+125 °C
- Min. temperature
-65 °C
- Type
Dubox / PV / Bergstik
Documents & Downloads
Datasheet
Datasheet 1401674 FCI Pin strip (standard) No. of rows: 1 Pins per row: 3 77311-118-03LF 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1401674 FCI Pin strip (standard) No. of rows: 1 Pins per row: 3 77311-118-03LF 1 pc(s)


