
Number
Highlights & Details
Multi-pin connector RM 2.54 mm
- Content 1 pc(s)
- No. of rows 2
- Pins per row 4
Technical specifications
- Gold plating: 0.62 µm
- Connector type
Pin strip, straight
- No. of rows
2
- Pins per row
4
- Total number of pins
8
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Square
- Nominal voltage
1500 V
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Gold plated
- Contact material
Phosphorus bronze
- Case material
Thermoplastic UL94V-O
- Pin Ø
0.66 mm
- Pin length (receptacle)
5.84 mm
- Pin length (PCB)
3.05 mm
- Separable
Yes
- Dim
(L x W x H) 15.24 x 4.83 x 11.43 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
77313-118-08LF
- Content
1 pc(s)
- Height
11.43 mm
- Length
15.24 mm
- Width
4.83 mm
- Industrial packaging
No
- Type
Dubox / PV / Bergstik
- Max. temperature
+125 °C
- Min. temperature
-65 °C
- Product type
Pin strip (standard)
Documents & Downloads
Datasheet
Datasheet 1401837 FCI Pin strip (standard) No. of rows: 2 Pins per row: 4 77313-118-08LF 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1401837 FCI Pin strip (standard) No. of rows: 2 Pins per row: 4 77313-118-08LF 1 pc(s)
