
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin strip, straight
2
5
10
2.54 mm
SMD
Black
Square
1500 V
3 A
3 A
Gold plated
Phosphorus bronze
Thermoplastic UL94V-O
0.62 mm
5.90 mm
Yes
(W x H) 4.83 mm x 5.9 mm
Perpendicular (to the PCB)
95278-101A10LF
1 pc(s)
5.9 mm
4.83 mm
No
Dubox / PV / Bergstik
+125 °C
-65 °C
Pin strip (standard)
Datasheet 1401758 FCI Pin strip (standard) No. of rows: 2 Pins per row: 5 95278-101A10LF 1 pc(s)