Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin strip, straight
2
8
16
2.54 mm
Black
Square
1500 V
3 A
3 A
Gold plated
Phosphorus bronze
Thermoplastic UL94V-O
0.66 mm
5.84 mm
3.05 mm
Yes
(L x W x H) 40.64 x 4.83 x 11.43 mm
Perpendicular (to the PCB)
77313-118-16LF
1 pc(s)
11.43 mm
40.64 mm
4.83 mm
No
Dubox / PV / Bergstik
+125 °C
-65 °C
Pin strip (standard)
Datasheet 1401754 FCI Pin strip (standard) No. of rows: 2 Pins per row: 8 77313-118-16LF 1 pc(s)