
Number
Highlights & Details
Socket terminal strip
- Content 1 pc(s)
- No. of rows 1
- Pins per row 8
Technical specifications
- Connector type
Power strip, straight
- No. of rows
1
- Pins per row
8
- Total number of pins
8
- CS
2.54 mm
- Connection
Print
- Factory colour
Blue
- Pin shape
Rectangular
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Nickel plated
- Contact material
Phosphorus bronze
- Case material
Thermoplastic UL94V-O
- Separable
No
- Dim
(L x W x H) 20.24 x 2.5 x 8.5 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
76341-308LF
- Content
1 pc(s)
- Height
8.5 mm
- Length
20.24 mm
- Width
2.5 mm
- Industrial packaging
No
- Type
Dubox / PV / Bergstik
- Max. temperature
+125 °C
- Min. temperature
-65 °C
- Product type
SIL socket (standard)
Documents & Downloads
Datasheet
Datasheet 1401575 FCI SIL socket (standard) No. of rows: 1 Pins per row: 8 76341-308LF 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1401575 FCI SIL socket (standard) No. of rows: 1 Pins per row: 8 76341-308LF 1 pc(s)



