
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
10
8% = € 0.16
€ 1.93
25
11% = € 0.22
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.09 / piece)
€ 2.09
plus VAT.
Only 8 Piece(s) available
Highlights & Details
Socket terminal strip
- Content 1 pc(s)
- No. of rows 2
- Pins per row 7
Technical specifications
- Connector type
Power strip, straight
- Product type
SIL socket (standard)
- No. of rows
2
- Pins per row
7
- Total number of pins
14
- CS
2.54 mm
- Connection
Print
- Factory colour
Blue
- Pin shape
Rectangular
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Nickel plated
- Contact material
Phosphorus bronze
- Case material
Thermoplastic UL94V-O
- Separable
No
- Dim
(L x W x H) 17.70 x 5.08 x 7 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
76342-307LF
- Industrial packaging
No
- Content
1 pc(s)
- Width
5.08 mm
- Height
7 mm
- Length
17.70 mm
- Max. temperature
+125 °C
- Min. temperature
-65 °C
- Type
Dubox / PV / Bergstik
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1401580 FCI SIL socket (standard) No. of rows: 2 Pins per row: 7 76342-307LF 1 pc(s)



