
Number
Highlights & Details
Mini Latch Housing
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 10
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
2
- Connector system
wire-to-board
- Series
Mini-PV
- CS
2.54 mm
- Pins per row
5
- Total number of pins
10
- Width
12.55 mm
- Content
1 pc(s)
- Dim
(L x W x H) 13.85 x 12.55 x 5.08 mm
- Connection
Crimp
- Case material
Thermoplastic UL94V-O
- Manufacturer part #
65239-005LF
- Factory colour
Blue
- Industrial packaging
No
- Insulation material
Thermoplastic UL94V-O
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Height
5.08 mm
- Length
13.85 mm
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
Dubox / PV / Bergstik
Documents & Downloads
Datasheet
Datasheet 1401563 FCI Socket housing cable Mini-PV Total number of pins 10 Contact spacing: 2.54 mm 65239-005LF 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1401563 FCI Socket housing cable Mini-PV Total number of pins 10 Contact spacing: 2.54 mm 65239-005LF 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.



