
Number
Highlights & Details
Mini Latch Housing
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 3
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
Mini-PV
- CS
2.54 mm
- Pins per row
3
- Total number of pins
3
- Width
7.47 mm
- Content
1 pc(s)
- AWG max.
22
- AWG (min.)
36
- Dim
(L x W x H) 13.85 x 7.47 x 2.54 mm
- Connection
Crimp
- Case material
PPE
- Manufacturer part #
78211-003LF
- Factory colour
Blue
- Industrial packaging
No
- Insulation material
PPE
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
1000 V
- Height
2.54 mm
- Length
13.85 mm
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
Dubox / PV / Bergstik
Documents & Downloads
Datasheet
Datasheet 1401839 FCI Socket housing cable Mini-PV Total number of pins 3 Contact spacing: 2.54 mm 78211-003LF 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1401839 FCI Socket housing cable Mini-PV Total number of pins 3 Contact spacing: 2.54 mm 78211-003LF 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.



