
Number
Highlights & Details
PCB connector
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 20
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- CS
2.54 mm
- Pins per row
20
- Total number of pins
20
- Width
12.70 mm
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Content
1 pc(s)
- Dim
(L x W x H) 53.72 x 12.70 x 2.54 mm
- Connection
Quick-connect
- Case material
Polypropylene (PP)
- Manufacturer part #
65801-020LF
- Factory colour
Blue
- Industrial packaging
No
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
500 V
- Height
2.54 mm
- Length
53.72 mm
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-65 °C
- Type
FFC / FPC systems
Documents & Downloads
Datasheet
Datasheet 1401707 FCI Socket housing cable Total number of pins 20 Contact spacing: 2.54 mm 65801-020LF 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1401707 FCI Socket housing cable Total number of pins 20 Contact spacing: 2.54 mm 65801-020LF 1 pc(s)


