
Technical specifications
- Dim
(L x W x H) 1169 x 609 x 1800 mm
- Product type
Shelf trolley
- Material
Steel
- Load capacity
600
- Height
1800 mm
- Factory colour
Brilliant blue (RAL 5007)
- Range of use
Universal
- No. of shelfs
4
- Load area (length)
1000 mm
- Load area (width)
600 mm
- Weight
73 kg
- Tyre material
Solid rubber
- Shelf orientation
straight
- Shelf type
Sheet wood
- EN standard
No
- Material properties
powder-coated
- Width
609 mm
- Length
1169 mm
- Load capacity
600
- Load capacity (max.)
500 kg
- Max. load capacity
600 kg
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1363416 Fechtel Fetra Hauptartikel 8311 Universal Shelf trolley Steel powder-coated Load capacity (max.): 500 kg Brilliant blue
Description
Shelf trolley-load-carrying capacity 500 kg floors: - 4 storey sandwich panels in book decoration 1 fixed and 3 free ground floor in grid of 100 mm adjustable-load capacity per shelf 90 kg. Structures: - 2 front panels with vertical struts at a distance of 130mm. Frame:-welded steel construction - powder-coated surface - long-lasting surface protected, impact-resistant and scratch resistant. Tires: - 2 steering rollers and 2 trestle rollers with wheel-free thermoplastic rubber tires - swivel castors with locking device. Wheel bearing: - hub with roller bearing.
This text is machine translated.
This text is machine translated.
What kind of Barrel & Bottle Handling are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













