
Number (Package size 50 pc(s))
Total (€ 0.97 / piece)
€ 48.73
plus VAT.
14-day return policy included
Highlights & Details
Feed-through terminal block PT 1,5/S-QUATTRO BU
- PT 1,5/S-QUATTRO BU
Technical specifications
- Packaging type
Piece
- Product type
Serial continuity
- Features
+ push-in spring bracket
- Connection
Quick-connect
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- AWG (min.)
26
- AWG max.
16
- Clamp width
3.5 mm
- No. of rows
1
- Number of pins
4
- Factory colour
Blue
- Nominal current
17.5 A
- Nominal current - rounded value
17.5 A
- Nominal voltage
500 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3208208
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
PT 1,5/S-QUATTRO BU
- Dim
(L x W x H) 63.2 x 3.5 x 30.5 mm
- Width
3.5 mm
- Height
30.5 mm
- Length
63.2 mm
- Flammability rating
V0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 715169 Feed-through terminal block PT 1,5/S-QUATTRO BU 3208208 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 715169 Feed-through terminal block PT 1,5/S-QUATTRO BU 3208208 Phoenix Contact
Description
Feed-through terminal block, Connection method: Push-in connection, Cross section: 0.14 mm² - 1.5 mm², AWG: 26 - 16, Width: 3.5 mm, Color: blue, Mounting type: NS 35/7,5, NS 35/15










