
Feed-through terminal block PT 1,5/S-QUATTRO-U 3208359 Phoenix Contact
EAN:
Part number:
Item no:
Number (Package size 50 pc(s))
Total (€ 1.38 / piece)
€ 68.90
plus VAT.
Only 10 Set(s) available
Technical specifications
- Product type
Serial continuity
- Connection
Quick-connect
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- AWG (min.)
26
- AWG max.
16
- Clamp width
3.5 mm
- No. of rows
1
- Number of pins
4
- Factory colour
Grey
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Nominal voltage
500 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3208359
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
PT 1,5/S-QUATTRO-U
- Dim
(L x W x H) 63.2 x 3.5 x 30.5 mm
- Width
3.5 mm
- Height
30.5 mm
- Length
63.2 mm
- Flammability rating
V0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 715618 Feed-through terminal block PT 1,5/S-QUATTRO-U 3208359 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 715618 Feed-through terminal block PT 1,5/S-QUATTRO-U 3208359 Phoenix Contact
Description
Feed-through terminal block, Connection method: Push-in connection, Cross section: 0.14 mm² - 1.5 mm², AWG: 26 - 16, Width: 3.5 mm, Color: gray, Mounting type: NS 35/7,5, NS 35/15










