
Number (Package size 50 pc(s))
Total (€ 0.60 / piece)
€ 30.24
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Serial continuity
- Features
+ push-in spring bracket
- Connection
Quick-connect
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
26
- AWG max.
14
- Clamp width
5.2 mm
- No. of rows
1
- Number of pins
2
- Factory colour
Grey
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
500 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3210033
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
PT 2,5/1P
- Dim
(L x W x H) 48.5 x 5.2 x 35.3 mm
- Width
5.2 mm
- Height
35.3 mm
- Length
48.5 mm
- Flammability rating
V0
- Connector colour
Grey
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 716476 Feed-through terminal block PT 2,5/1P 3210033 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 716476 Feed-through terminal block PT 2,5/1P 3210033 Phoenix Contact
Description
Feed-through terminal block, Connection method: Push-in / plug connection, Cross section: 0.14 mm² - 4 mm², AWG: 26 - 12, Width: 5.2 mm, Height: 35.3 mm, Color: gray, Mounting type: NS 35/7,5, NS 35/15










