
Number (Package size 50 pc(s))
Total (€ 0.82 / piece)
€ 41.17
plus VAT.
14-day return policy included
Highlights & Details
Feed-through terminal block PT 2,5 OG
- PT 2,5 OG
Technical specifications
- Packaging type
Piece
- Product type
Serial continuity
- Features
+ push-in spring bracket
- Connection
Quick-connect
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
26
- AWG max.
14
- Clamp width
5.2 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Orange
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
800 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3212329
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
PT 2,5 OG
- Dim
(L x W x H) 48.5 x 5.2 x 36.5 mm
- Width
5.2 mm
- Height
36.5 mm
- Length
48.5 mm
- Flammability rating
V0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 719594 Feed-through terminal block PT 2,5 OG 3212329 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 719594 Feed-through terminal block PT 2,5 OG 3212329 Phoenix Contact
Description
Feed-through modular terminal block, connection method: Push-in, cross section: 0.08 mm² - 4 mm², AWG 28 - 12, width: 5.2 mm, color: orange, mounting: NS 35/7.5, NS 35/15










