
Number (Package size 50 pc(s))
Total (€ 0.97 / piece)
€ 64.70
-25 %
€ 48.73
plus VAT.
14-day return policy included
Highlights & Details
Feed-through terminal block PT 2,5-TWIN/1P BU
- PT 2,5-TWIN/1P BU
Technical specifications
- Product type
Serial continuity
- Connection
Quick-connect
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
26
- AWG max.
14
- Clamp width
5.2 mm
- No. of rows
1
- Number of pins
3
- Factory colour
Blue
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
500 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3209646
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
PT 2,5-TWIN/1P BU
- Dim
(L x W x H) 60.5 x 5.2 x 35.2 mm
- Width
5.2 mm
- Height
35.2 mm
- Length
60.5 mm
- Flammability rating
V0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 716249 Feed-through terminal block PT 2,5-TWIN/1P BU 3209646 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 716249 Feed-through terminal block PT 2,5-TWIN/1P BU 3209646 Phoenix Contact
Description
Feed-through terminal block, Connection method: Push-in / plug connection, Cross section: 0.14 mm² - 4 mm², AWG: 26 - 12, Width: 5.2 mm, Height: 35.2 mm, Color: blue, Mounting type: NS 35/7,5, NS 35/15










