
Number (Package size 50 pc(s))
Total (€ 5.70 / piece)
€ 284.87
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Serial continuity
- Features
+ push-in spring bracket
- Connection
Quick-connect
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
26
- AWG max.
12
- Clamp width
5.2 mm
- No. of rows
2
- Number of pins
4
- Factory colour
Grey
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Nominal voltage
500 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3211456
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
PTTB 2,5-LA 24 RD
- Dim
(L x W x H) 68 x 5.2 x 47.5 mm
- Width
5.2 mm
- Height
47.5 mm
- Length
68 mm
- Flammability rating
V0
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 566438 Feed-through terminal block PTTB 2,5-LA 24 RD 3211456 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 566438 Feed-through terminal block PTTB 2,5-LA 24 RD 3211456 Phoenix Contact
Description
Feed-through terminal block, Connection type: Push-in connection, Cross section: 0.14 mm² - 4 mm², AWG: 26 - 12, Nominal current: 20 A, Nominal voltage: 500 V, Length: 68 mm, Width: 5.2 mm, Color: gray, Assembly: NS 35/7,5, NS 35/15










