
Feed-through terminal block ST 1,5-QUATTRO BU 3031199 Phoenix Contact
EAN:
Part number:
Item no:
Number (Package size 50 pc(s))
Total (€ 1.38 / piece)
€ 68.90
plus VAT.
14-day return policy included
Highlights & Details
Feed-through terminal block ST 1,5-QUATTRO BU
- ST 1,5-QUATTRO BU
Technical specifications
- Product type
Serial continuity
- Connection
Pull spring
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- AWG (min.)
28
- AWG max.
16
- Clamp width
4.2 mm
- No. of rows
1
- Number of pins
2
- Factory colour
Blue
- Nominal current
17.5 A
- Nominal current - rounded value
17.5 A
- Nominal voltage
500 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3031199
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
ST 1,5-QUATTRO BU
- Dim
(L x W x H) 72 x 4.2 x 36.5 mm
- Width
4.2 mm
- Height
36.5 mm
- Length
72 mm
- Flammability rating
V0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 589392 Feed-through terminal block ST 1,5-QUATTRO BU 3031199 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 589392 Feed-through terminal block ST 1,5-QUATTRO BU 3031199 Phoenix Contact
Description
Feed-through terminal block, Connection method: Spring-cage connection, Cross section: 0.08 mm² - 1.5 mm², AWG: 28 - 16, Width: 4.2 mm, Color: blue, Mounting type: NS 35/7,5, NS 35/15










