
Number (Package size 50 pc(s))
Total (€ 1.85 / piece)
€ 130.25
-29 %
€ 92.43
plus VAT.
14-day return policy included
Highlights & Details
Feed-through terminal block ST 2,5-QUATTRO OG
- ST 2,5-QUATTRO OG
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Connection
Pull spring
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
5.2 mm
- No. of rows
1
- Number of pins
4
- Factory colour
Orange
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
800 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3037423
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
ST 2,5-QUATTRO OG
- Dim
(L x W x H) 72 x 5.2 x 36.5 mm
- Width
5.2 mm
- Height
36.5 mm
- Length
72 mm
- Flammability rating
V0
- Connector colour
Orange
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 589789 Feed-through terminal block ST 2,5-QUATTRO OG 3037423 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 589789 Feed-through terminal block ST 2,5-QUATTRO OG 3037423 Phoenix Contact
Description
Feed-through terminal block, Connection method: Spring-cage connection, Cross section: 0.08 mm² - 4 mm², AWG: 28 - 12, Width: 5.2 mm, Color: orange, Mounting type: NS 35/7,5, NS 35/15










