
Number (Package size 50 pc(s))
Total (€ 1.34 / piece)
€ 67.22
plus VAT.
14-day return policy included
Highlights & Details
Feed-through terminal block ST 2,5-TWIN BU
- ST 2,5-TWIN BU
Technical specifications
- Packaging type
Piece
- Product type
Serial continuity
- Connection
Pull spring
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
5.2 mm
- No. of rows
1
- Number of pins
3
- Factory colour
Blue
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
800 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3031254
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
ST 2,5-TWIN BU
- Dim
(L x W x H) 60.5 x 5.2 x 36.5 mm
- Width
5.2 mm
- Height
36.5 mm
- Length
60.5 mm
- Flammability rating
V0
- Connector colour
Blue
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 587752 Feed-through terminal block ST 2,5-TWIN BU 3031254 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 587752 Feed-through terminal block ST 2,5-TWIN BU 3031254 Phoenix Contact
Description
Feed-through terminal block, Connection method: Spring-cage connection, Cross section: 0.08 mm² - 4 mm², AWG: 28 - 12, Width: 5.2 mm, Color: blue, Mounting type: NS 35/7,5, NS 35/15










