
Number (Package size 50 pc(s))
Total (€ 4.12 / piece)
€ 205.87
plus VAT.
14-day return policy included
Highlights & Details
Feed-through terminal block STTB 2,5-TWIN
- STTB 2,5-TWIN
Technical specifications
- Packaging type
Piece
- Product type
Serial continuity
- Connection
Pull spring
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
5.2 mm
- No. of rows
2
- Number of pins
6
- Factory colour
Grey
- Nominal current
22 A
- Nominal current - rounded value
22 A
- Nominal voltage
500 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3038516
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
STTB 2,5-TWIN
- Dim
(L x W x H) 91.5 x 5.2 x 47.5 mm
- Width
5.2 mm
- Height
47.5 mm
- Length
91.5 mm
- Contamination level
3
- Flammability rating
V0
- Connector colour
Grey
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 565700 Feed-through terminal block STTB 2,5-TWIN 3038516 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 565700 Feed-through terminal block STTB 2,5-TWIN 3038516 Phoenix Contact
Description
Feed-through terminal block, Cross section: 0.08 mm² - 4 mm², AWG: 28 - 12, Connection type: Spring-cage connection, Width: 5.2 mm, Color: gray, Mounting type: NS 35/7,5, NS 35/15










