
Number (Package size 50 pc(s))
Total (€ 5.19 / piece)
€ 259.66
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Serial continuity
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
10 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
16 mm²
- AWG (min.)
20
- AWG max.
8
- Clamp width
10.2 mm
- No. of rows
2
- Pins per row
3
- Number of pins
3
- Factory colour
Grey
- Nominal current
57 A
- Nominal current - rounded value
57 A
- Nominal voltage
800 V
- Stripping length (max.)
11 mm
- Manufacturer part #
3005196
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
UK 10-TWIN
- Dim
(L x W x H) 56.5 x 10.2 x 59 mm
- Width
10.2 mm
- Height
59 mm
- Length
56.5 mm
- Flammability rating
V0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 587456 Feed-through terminal block UK 10-TWIN 3005196 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 587456 Feed-through terminal block UK 10-TWIN 3005196 Phoenix Contact
Description
1-level terminal block with double connection on one side, cross section: 0.5 - 10 mm², AWG: 24 - 6, width: 10.2 mm, color: gray










