
Number (Package size 50 pc(s))
Total (€ 18.47 / piece)
€ 923.53
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Serial continuity
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
10 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
16 mm²
- AWG (min.)
20
- AWG max.
8
- Clamp width
10.2 mm
- No. of rows
2
- Number of pins
6
- Factory colour
Grey
- Nominal current
57 A
- Nominal current - rounded value
57 A
- Nominal voltage
500 V
- Stripping length (max.)
8 mm
- Manufacturer part #
2775485
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
UKKB 10/2,5-PV
- Dim
(L x W x H) 77.5 x 10.2 x 73 mm
- Width
10.2 mm
- Height
73 mm
- Length
77.5 mm
- Flammability rating
V0
- Connector colour
Grey
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 718034 Feed-through terminal block UKKB 10/2,5-PV 2775485 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 718034 Feed-through terminal block UKKB 10/2,5-PV 2775485 Phoenix Contact
Description
Feed-through terminal block, Cross section: 0.5 mm² - 16 mm², AWG: 20 - 6, Connection type: Screw connection, Width: 10.2 mm, Color: gray, Mounting type: NS 35/7,5, NS 35/15, NS 32










