There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Feeder module
9000-41190-0000001
Undervoltage and overvoltage
12 V DC
24 V DC
9 V DC
30 V DC
9 - 30 V DC
40 A
40 A (max)
30 V DC/AC
Spring-loaded terminal
IP20
-25 °C
+55 °C
24 mm
130 mm
114 mm
(W x H x D) 24 x 130 x 114 mm
1 pc(s)
4
20
16 mm²
16 mm²
0.75 mm²
0.75 mm²
yes
Datasheet 2311950 Feeder module 9 - 30 V DC Murrelektronik 9000-41190-0000001 1 pc(s)