
Highlights & Details
Oscillator AMM 700 1.7 Q
Technical specifications
- Tool change:QuickIN
- Amplitude: 2 x 1.7°
- Product type
Cordless multifunction tool
- Features
incl. spare battery
incl. charger
incl. accessories
incl. case
- Battery voltage
18 V
- Battery capacity
5 Ah
- Idle oscillation rate
10000 - 19500 /min
- Tool holder
Bihex
QuickIN
- No. of power packs included
2
- Weight
1.3 kg
- Weight, information
without rechargeable battery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2995129 Fein AMM 700 1.7 Q 71293763000 Cordless multifunction tool incl. spare battery, incl. charger, incl. accessories, incl.
Description
Precision - Multitool come in difficult-to-reach places. They work quietly and precisely because of the vibration damping. Versatility - Blade lengths up to 98 mm also allow you to cut very deep joints. The diamond-coated cleaning knife cleans the joint edges before they are re-sealed. Security and simplicity - multi-tools work precisely and safely in the joint. Knives do not break and the power tool is protected from overload and overheating. Misuse is almost impossible. Anti-vibration system: Durable, safe and comfortable working due to low vibration and excellent noise damping. QuickIN: Tool change in less than 3 seconds by patented tool-less FEIN quick-release system. 12-edge mounting for optimum torque transmission. 18 V FEIN PowerDrive motor: Especially powerful and almost wear-free, brushless motor with Hohem-efficiency as well as extreme load-carrying capacity and life. Tacho generator: Constant speeds even under load and continuously variable electronic speed control. Metal transmission: High load capacity and maximum service life, as all gear parts are made of metal. Electronic Cell Protection (ECP): ECP protects the battery from overloading, overheating and deep discharge. The COOLPACK technology provides for a longer battery life and thus enables longer operating times. The battery charge level can be read directly from the battery. Compatible with AMPShare-/ Bosch Professional 18 V batteries. Best equipped for every use. Mobile working with the L-BOXX system.
This text is machine translated.
This text is machine translated.
Features
- Oscillator - rechargeable battery
- MULTIMASTER AMM 700 1.7 Q JOINT RENOVATION
- Our best multi-tool especially for joint cleaning with robust 12-sided mounting and 7 blades for cutting out elastic joints
Scope of delivery
- 5 cutting knife, straight (shape 117) 6 390 31 17 01 5
- 1 cutting blades, straight, long (shape 116) 6 390 31 16 01 1
- 1 cutter, mushroom-shaped 6 390 31 28 01 2
- 1 Handle
- 1 Protective cover for tool change
- 1 Sharpening stone (63719010014)
- 1 RAPID CHARGER GAL 1880 CV AS
- 2 Li-Ion battery packs (18 V / 5 Ah)
- 1 plastic tool case (L-BOXX 238)
What kind of Multi Tools are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












