
Number
Highlights & Details
Compact cordless recipro saw incl. Battery
Technical specifications
- Dimensions (LxWxH) 367 x 78 x 177 mm
- Product type
Cordless recipro saw
- Features
incl. spare battery
incl. charger
incl. case
- Battery voltage
18 V
- Battery capacity
4 Ah
- Number of strokes (max.)
3050 /min
- Upstroke (max.)
21 mm
- Cutting depth (max.) (wood)
200 mm
- Cutting depth (max.) (steel)
100 mm
- Operating voltage
18 V
- Content
1 pc(s)
- Weight
2 kg
- Weight, information
without rechargeable battery
- Type (Bosch)
Bosch Professional (blue)
- No. of power packs included
2
- Technology
Li-ion
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2998658 Fein ASAS 18-21 K AS Set Cordless recipro saw 71330162000 incl. spare battery, incl. charger, incl. case 18 V 4 Ah
Warranty Terms
Warranty Terms 2998658 Fein ASAS 18-21 K AS Set Cordless recipro saw 71330162000 incl. spare battery, incl. charger, incl. case 18 V 4 Ah
Description
This text is machine translated.
Features
- Compact, low-vibration saber saw for mobile and universal use for cutting different materials, especially in difficult to reach areas.
- Inclusive of Battery Starter Set 2 x 4 Ah ProCORE batteries and fast battery charger.
Scope of delivery
- 1 SABER SAW BLADE BIM 130 T18 MS
- 1 SABER SAW BLADE BIM 130 T5/8 WP
- 1 RAPID CHARGER GAL 1880 CV AS
- 2 battery pack ProCore 18 V 4.0 Ah AS
- 1 plastic tool case (L-BOXX 136)






