
Number
Highlights & Details
Fein ASCD 18-200 W4 AS 71151161000 Cordless impact driver 210 Nm 18 V No. of power packs included 0 4 Ah Li-ion brushless, incl. case, w/o battery, w/o charger
- 1
Technical specifications
- Product type
Cordless impact driver
- Type
ASCD 18-200W4
- Voltage
18 V
- Capacity (mAh, Ah)
4 Ah
- Technology
Li-ion
- No. of power packs included
0
- Idle speed (details)
0–1500 U/min
- Max. torque
210 Nm
- Torque levels
6
- Max. screw Ø
8 mm
- Blow count
0 - 3000 /min
- Tool holder
1/4" (6.3 mm) hex
- Features
brushless
incl. case
w/o battery
w/o charger
- Transmission type
1-speed
- Weight
1.2 kg
- Weight, information
without rechargeable battery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3171025 Fein ASCD 18-200 W4 AS 71151161000 Cordless impact driver 210 Nm 18 V No. of power packs included 0 4 Ah Li-ion brushles
User & Safety Instructions
User & Safety Instructions 3171025 Fein ASCD 18-200 W4 AS 71151161000 Cordless impact driver 210 Nm 18 V No. of power packs included 0 4 Ah Li-ion brushles
Warranty Terms
Warranty Terms 3171025 Fein ASCD 18-200 W4 AS 71151161000 Cordless impact driver 210 Nm 18 V No. of power packs included 0 4 Ah Li-ion brushles
Description
Features
- Right/left-handed rotation
- Lithium-ion technology
- Full metal shock transmission
- Multi-volt interface (12 - 18 V rechargeable batteries compatible)
- Brush fine PowerDrive Motor
- safety cell technology
- Display of charging status
- Integrated LED work light
- Touchproof to the gear head.
Scope of delivery
- 1x belt clip
- 1x bit garage
- 1x plastic tool case (L-BOXX 136)
- With no rechargeable battery
- Without charger


