
Number
Highlights & Details
Cordless screw drill ASCM18-4QM
- 18 V/ battery
- Torque (max.) (details) (soft/hard/max.) 50/70/130 Nm
- Torque levels 15+1
Technical specifications
- Product type
Cordless drill
- Voltage
18 V
- No. of power packs included
0
- Idle speed (details)
(1./2./3./4 gear)0 - 430/850/2000/4000 U/min
- Max. torque
(soft/hard/max.) 50/70/130 Nm
- Torque levels
15+1
- Max. drill diameter
(Wood/Steel) 60/13 mm
- Drill chuck clamping range
1,5 - 13 mm
- Features
brushless
w/o battery
w/o charger
- Transmission type
4-speed
- Weight
1.3 kg
- Weight, information
without rechargeable battery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3171013 Fein ASCM18-4QM AS 71161561000 Cordless drill 18 V brushless, w/o battery, w/o charger
User & Safety Instructions
User & Safety Instructions 3171013 Fein ASCM18-4QM AS 71161561000 Cordless drill 18 V brushless, w/o battery, w/o charger
Warranty Terms
Warranty Terms 3171013 Fein ASCM18-4QM AS 71161561000 Cordless drill 18 V brushless, w/o battery, w/o charger
Description
This text is machine translated.
Features
- 4-speed battery-operated drill/screwdriver
- ASCM 18-4 QM AS
- With brushless motor and QuickIN interface
- Uncompromising performance for taps up to M14 and drilling with HM hole saws up to 80 mm
Scope of delivery
- 1x QuickIN drill chuck (120 Nm)
- 1x belt clip
- 1x bit garage
- 1x telescopic handle
- 1x plastic tool case (L-BOXX 136)
- With no rechargeable battery
- Without charger
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench












