
Highlights & Details
Cordless band saw for cutting depths up to 63.5 mm incl. Battery
- Cutting depth (max.) 63.5 mm
Technical specifications
- Idle speed 162 m/min
- Saw blade dimensions 733 x 13 x 0.35 mm
- Product type
Cordless band saw
- Cutting depth (max.)
63.5 mm
- Length
355 mm
- Width
200 mm
- Height
255 mm
- Dim
(L x W x H) 355 x 200 x 255 mm
- Weight
3.3 kg
- Content
1 pc(s)
- Battery capacity
8 Ah
- Battery voltage
18 V
- No. of power packs included
2
- Technology
Li-ion
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2998660 Fein Cordless band saw ABAS 18-63 AS Set Cutting depth (max.) 63.5 mm
Information
Test Summary Report 2998660 Fein Cordless band saw ABAS 18-63 AS Set Cutting depth (max.) 63.5 mm
Warranty Terms
Warranty Terms 2998660 Fein Cordless band saw ABAS 18-63 AS Set Cutting depth (max.) 63.5 mm
Description
This text is machine translated.
Features
- Ergonomic and compact band saw for mobile and comfortable cutting of different materials.
- Inclusive of Battery Starter Set 2 x 8 Ah ProCORE batteries and fast battery charger.
Scope of delivery
- 1 BAND SAW BLADE BIM 733 T14 MS
- 2 PROCORE 18 V 8.0 Ah battery pack
- 1 QUICK CHARGER GAL18 V-160 AS
- 1 plastic tool case (L-BOXX 238)
What kind of Band Saws are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








