
Number
Highlights & Details
Battery saber saw F-IRON jig 26 AS
- 18 V
- Number of strokes (max.): 3000 /min
- Upstroke (max.): 26 mm
Technical specifications
- Product type
Cordless jigsaw
- Features
w/o battery
incl. case
- Battery voltage
18 V
- Number of strokes (max.)
3000 /min
- Upstroke (max.)
26 mm
- Cutting depth (max.) (wood)
150 mm
- Cutting depth (max.) (steel)
12 mm
- Cutting depth (max.) (aluminium)
24 mm
- Cable length
0 cm
- Operating voltage
18 V
- Dim
(L x W x H) 250 x 79 x 174 mm
- Length
250 mm
- Width
79 mm
- Height
174 mm
- Weight
2.1 kg
- Weight, information
without rechargeable battery
- Type (Bosch)
Bosch Professional (blue)
- No. of power packs included
0
- Saw blade shaft
T shaft / one-tappet shaft/ EURO chuck
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3359033 Fein F-IRON Jig 26 AS Cordless jigsaw 71360561000 w/o battery, incl. case 18 V No. of power packs included 0
Warranty Terms
Warranty Terms 3359033 Fein F-IRON Jig 26 AS Cordless jigsaw 71360561000 w/o battery, incl. case 18 V No. of power packs included 0
Description
This text is machine translated.
Features
- Optimal control thanks to a narrow and ergonomic handles for precise cuts and also curved cuts in confined spaces
- Thanks to the setting options of the speed and the pendulum stroke, optimum work results are guaranteed in most different materials without post-processing
- More possibilities - thanks to fast and tool-free change of saw blades the flexible processing of different materials (e.g. steel, aluminum, plastic and wood) are set without limits. The automatic saw-blade lock simplifies the change of sharp-edged saw-blades without worrying about damaging and reduces the risk of injury
- Extraction adapter for clean and ergonomic working
- 4-level pendulum stroke for optimum adaptation of cutting speed, cutting power and pattern to the material being processed
- Well-lit work area thanks to intelligent LED work light, with overhead shut-off function
- Concentrated exhaust air of the fan wheel on the saw blade enables a free view of the cutting edge
- Cold cuts for almost spark-free and burr-free cuts
- Electronic user protection: Overload protection to avoid permanent damage and restart protection
- Four adjustable miter angles: 0°, 15°, 30° and 45° in the left and right position
- Accessories such as splinter protection, sliding shoe for processing sensitive surfaces
- Regular T-shank saw blade mount
- Extensive range of accessories such as saw blades for metal, wood, plastic, etc.
- Compatible with all 18 V AMPShare ProCORE-batteries and chargers for still more Power and flexibility. Also suitable for 18 V Bosch Professional battery devices.|Maximum work progress with AMPShare 18 V ProCORE batteries: COOLPACK 2.0 technology provides a 135% longer battery life. The latest cell technology and intelligent battery management ensure 87% more power than conventional batteries. Electronic Cell Protection (ECP) protects the battery against overload, overheating and total discharge
- Best equipped for every use. Mobile working with the L-BOXX system.
Scope of delivery
- Battery saber saw F-IRON jig 26 AS
- Best of jigsaw blades 5-piece (63503188010)
- Allen key socket 4 mm
- Plastic sliding shoe
- Splinter guard
- Exhaust adapter
- Plastic tool case (L-BOXX 136)





