Double productivity with perfect results: Drilling times are halved and the work process is accelerated. Thanks to Hohem work progress, up to 60 holes are possible in comparison to 30 drills so far with the same working time. An outstanding and unprecedented cutting performance thanks to speed and torque curve with cutting speeds of up to 70 m/min Ideal for HM ULTRA and HM ULTRA-SPEED core drills. Unique durability for up to 240 000 drill holes due to extremely wear-free machine concept with brushless 1 600 W high speed motor and internal drill motor cable routing Good accessibility in cramped operating situations. Convenient magnetic holding force display helps with safe attachment of the machine. Tilt sensor stops the drill motor immediately when the machine is slipping or tilted. Built-in coolant tank ensures high core drilling service life. Tool-free side changeable feed hand wheel. Personal protective switch.
This text is machine translated.