Double productivity with perfect results: Drilling times are halved and the work process is accelerated. Thanks to Hohem work progress, up to 60 holes are possible in comparison to 30 drills so far with the same working time. An outstanding and unprecedented cutting performance with stable speed and torque curve with cutting speeds of up to 70 m/min – Ideal for HM ULTRA and HM ULTRA-SPEED core drills. Unique durability for up to 240 000 drill holes due to extremely wear-free machine concept with brushless 1 600 W high speed motor and internal drill motor cable routing! Easy to access in cramped situations thanks to intuitive control concept. Convenient magnetic holding force display helps with safe attachment of the machine. Tilt sensor stops the drill motor immediately when the machine is slipping or tilted. Built-in coolant tank ensures high core drilling service life. Tool-free side changeable feed hand wheel. Slot for 5 mm hexagon socket wrench directly on the machine. Personal protective switch.
This text is machine translated.